Link-Pp LP5027NL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 18.9 |
| Length | 34.5 |
| Number of Functions | 4 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Link-Pp LP5027NL to view detailed technical specifications.
No datasheet is available for this part.