The LICAL-DEC-MS001-T is a high-performance remote control decoder IC belonging to the MS Series by Linx Technologies. It is designed to transfer the status of up to eight buttons or contacts securely via a wireless link, such as RF or infrared. The device features a 24-bit address size providing over 16.7 million unique addresses, which minimizes the possibility of conflicting transmissions from adjacent systems. It operates over a wide voltage range of 2.0V to 5.5V with extremely low standby current, making it suitable for battery-powered applications. The decoder supports selectable baud rates and offers both latched and momentary output modes.
Linx Technologies Inc LICAL-DEC-MS001-T technical specifications.
| Supply Voltage (Min) | 2.0V |
| Supply Voltage (Max) | 5.5V |
| Supply Current (Typical @ 3V) | 370µA |
| Standby Current (Max) | 0.1µA |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| Number of Data Lines | 8 |
| Address Size | 24bits |
| Baud Rate (Max) | 28800bps |
| Number of Pins | 20 |
| RoHS | Compliant |
| Msl | 1 (Unlimited) |
| Lead Free | Yes |
Download the complete datasheet for Linx Technologies Inc LICAL-DEC-MS001-T to view detailed technical specifications.
No datasheet is available for this part.