Linx AEK-868-CHP technical specifications.
| Bandwidth | 10MHz |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Height | 0.07inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CHP - Antenna Factor |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Linx AEK-868-CHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.