Linx AEK-868-SP technical specifications.
| Package/Case | SMD/SMT |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | SP - Antenna Factor |
| RoHS | Compliant |
Download the complete datasheet for Linx AEK-868-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
