Linx AEK-868-USP technical specifications.
| Bandwidth | 20MHz |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | µSplatch™ - Antenna Factor |
| RoHS | Compliant |
Download the complete datasheet for Linx AEK-868-USP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.