Linx ANT-916-MHW-SMA-L technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SMA |
| Frequency | 916MHz |
| Height | 5.433inch |
| Impedance | 50R |
| Length | 3.86inch |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | MHW |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-MHW-SMA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
