Linx ANT-ELE-S01-008 technical specifications.
| Frequency | 1.8GHz |
| Height | 12.75inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 355mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 824 to 1990 MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MAG |
| Termination | TNC |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-ELE-S01-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
