Linx ANT-ELE-S01-010 technical specifications.
| Frequency | 960MHz |
| Height | 2.382inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 96mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MAG |
| Termination | TNC |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-ELE-S01-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
