
The SG Series GPS Evaluation Kit from Linx operates over a temperature range of -30°C to 85°C, consuming 46mA of supply current at 4.2V. It is available in a bulk package and is compliant with lead-free standards. This evaluation kit is designed for GPS applications.
Linx ASY-MDEV-GPS-SG-DB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.57542GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SG |
| RoHS | Compliant |
Download the complete datasheet for Linx ASY-MDEV-GPS-SG-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
