Linx BBA-519-A technical specifications.
| Package/Case | Module |
| Frequency | 10MHz |
| Gain | 18dB |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 4.8dB |
| Operating Frequency | 10 MHz to 3 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5.2V |
| P1dB | 18.5dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| Thickness | 3.8mm |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linx BBA-519-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.