Linx CAEK-418 technical specifications.
| Package/Case | SMA |
| Evaluation Kit | Yes |
| Frequency | 418MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Linx CAEK-418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.