Linx CMD-HHLR-315 technical specifications.
| Data Rate | 1.2Kbps |
| Frequency | 315MHz |
| Lead Free | Contains Lead |
| Length | 71.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Thickness | 15.2mm |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Linx CMD-HHLR-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
