Linx EVAL-433-LR technical specifications.
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LR |
| RoHS | Compliant |
Download the complete datasheet for Linx EVAL-433-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
