Linx FCTN-WALL-433 technical specifications.
| Package/Case | Module |
| Data Rate | 1.2Kbps |
| Frequency | 433MHz |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 110V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -95dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Linx FCTN-WALL-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
