Linx LICAL-DEC-HS001 technical specifications.
| Package/Case | SSOP |
| Frequency | 418MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | HS |
| RoHS | Compliant |
Download the complete datasheet for Linx LICAL-DEC-HS001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.