Linx MDEV-433-HH-CP8-MS technical specifications.
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Linx MDEV-433-HH-CP8-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.