Linx MDEV-433-HH-KF-MS technical specifications.
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Operating Supply Voltage | 9V |
| Series | MS |
| RoHS | Compliant |
Download the complete datasheet for Linx MDEV-433-HH-KF-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.