Linx MDEV-869-ES-USB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 869MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Linx MDEV-869-ES-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.