Linx MDEV-900-HP3-PPS-USB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 900MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Linx MDEV-900-HP3-PPS-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.