Linx MDEV-GPS-SR technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.57542GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | SR |
| RoHS | Compliant |
Download the complete datasheet for Linx MDEV-GPS-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.