Linx MDEV-LICAL-MS technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS |
| RoHS | Compliant |
Download the complete datasheet for Linx MDEV-LICAL-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.