Linx OTX-315-HH-KF5-MS technical specifications.
| Data Rate | 9.6Kbps |
| Frequency | 315MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Linx OTX-315-HH-KF5-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.