
418MHz RF transmitter IC for remote control applications. Features 8-button input capability and operates from a 3V supply. Suitable for a wide temperature range, from -40°C to 85°C. Lead-free construction ensures environmental compliance. Supplied in bulk packaging with 25 units per package.
Linx OTX-418-HH-LR8-MS technical specifications.
| Frequency | 418MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Linx OTX-418-HH-LR8-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
