Linx RXM-GPS-SG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -30 |
| Temperature Grade | OTHER |
| Supply Current-Max | 46 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linx RXM-GPS-SG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.