Linx TRM-900-TT technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 21.3mA |
| Current - Transmitting | 33.9mA |
| Data Rate | 57.6Kbps |
| Frequency | 900MHz |
| Interface | Serial, UART |
| Max Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.5V |
| Mount | Surface Mount |
| Output Power (dBm) | 12.5dBm |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -111dBm |
| Series | TT |
| RoHS | Compliant |
Download the complete datasheet for Linx TRM-900-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
