Linx TXE-433-KH technical specifications.
| Package/Case | SMD/SMT |
| Current - Transmitting | 1.5mA |
| Frequency | 433.92MHz |
| Lead Free | Contains Lead |
| Length | 31.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KH |
| Thickness | 4.6mm |
| Width | 16.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Linx TXE-433-KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.