Unidirectional Transient Voltage Suppressor Diode, featuring a 1500W non-repetitive peak reverse power dissipation and a maximum power dissipation of 2.5W. This silicon diode offers a repetitive peak reverse voltage of 15.3V, with a breakdown voltage range from 17.1V to 18.9V. Designed with two axial terminals in a DO-201 plastic package, it operates reliably across a wide temperature range from -55°C to 175°C.
Lite-On 1.5KE18A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On 1.5KE18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.