3-terminal, single-element small signal field-effect transistor designed for electronic circuits. Features a DUAL terminal position, enabling versatile integration into various semiconductor applications. This junction field-effect transistor (JFET) offers efficient switching and amplification capabilities.
Lite-On 2N7002K technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On 2N7002K to view detailed technical specifications.
No datasheet is available for this part.