Lite-On 2N7002KDW technical specifications.
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On 2N7002KDW to view detailed technical specifications.
No datasheet is available for this part.