Photo Transistor, ROHS COMPLIANT PACKAGE-2
Lite-On ASDL-6770-C22 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.70.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On ASDL-6770-C22 to view detailed technical specifications.
No datasheet is available for this part.