3-terminal, single-element small signal field-effect transistor designed for electronic circuits. Features a minimum operating temperature of -55°C, suitable for a wide range of environmental conditions. This component utilizes a dual terminal configuration for efficient signal processing.
Lite-On BSS138K technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On BSS138K to view detailed technical specifications.
No datasheet is available for this part.