Single-phase bridge rectifier diode featuring 4 silicon elements. Maximum repetitive peak reverse voltage is 100V, with a minimum breakdown voltage of 100V. Designed with 4 terminals in a dual position configuration. Operates across a temperature range of -55°C to 150°C.
Lite-On DF01M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On DF01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.