Four-element silicon bridge rectifier diode, single-phase, featuring a maximum repetitive peak reverse voltage of 100V. Operating temperature range spans from -55°C to 150°C. This plastic-encapsulated component has four terminals with the upper terminal position.
Lite-On GBPC1501 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On GBPC1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.