Single-phase bridge rectifier diode, featuring a 1000V repetitive peak reverse voltage and 1000V minimum breakdown voltage. This silicon diode offers a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is a 4-terminal, 4-element device with upper terminal position, designed for 35A current applications.
Lite-On GBPC3510W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBPC3510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.