Single-phase bridge rectifier diode featuring a 400V repetitive peak reverse voltage. This silicon component offers a maximum operating temperature of 150°C and a 2.4A current rating. Designed with four elements and four terminals, it provides reliable rectification for electronic circuits.
Lite-On GBU404 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBU404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.