The HSDL-3603-007 is an 8-pin interface circuit from Lite-On with a maximum operating temperature of 70C. It has a nominal supply voltage of 3V, a minimum supply voltage of 2.7V, and a maximum supply voltage of 5.25V. The device is packaged in a low-profile R-XSMA-N8 package with a height of 3.90mm and dimensions of 4.65mm x 9.80mm. It is designed to operate within a temperature range of -25C to 70C.
Lite-On HSDL-3603-007 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On HSDL-3603-007 to view detailed technical specifications.
No datasheet is available for this part.