Lite-On HSDL-5400#011 technical specifications.
| Type | Chip |
| Photodiode Type | PIN |
| Polarity | Forward |
| Photo Sensitivity | 0.5A/W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 875nm |
| Maximum Light Current | 1.6(Typ)uA |
| Photodiode Material | AlGaAs |
| Lens Type | Epoxy |
| Maximum Forward Voltage | 0.8(Typ)V |
| Maximum Dark Current | 5nA |
| Maximum Fall Time | 7.5(Typ)ns |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Voltage | 40V |
| Maximum Rise Time | 7.5(Typ)ns |
| Pin Count | 2 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On HSDL-5400#011 to view detailed technical specifications.
No datasheet is available for this part.