Single-phase bridge rectifier diode featuring a maximum repetitive peak reverse voltage of 1000V and a minimum breakdown voltage of 1000V. This 4-pin, plastic-encapsulated component utilizes silicon diode elements and operates up to a maximum temperature of 150°C. Designed for single terminal position, it offers 4 elements within its construction.
Lite-On KBP210G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On KBP210G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.