The L03ESDL5V0CP2 is a bidirectional silicon transient voltage suppressor diode with a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 5V and a maximum non-repetitive peak reverse power dissipation of 30W. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is available in a 2-pin package type R-PDSO-F2.
Lite-On L03ESDL5V0CP2 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 30 |
| Clamping Voltage-Max | 15 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On L03ESDL5V0CP2 to view detailed technical specifications.
No datasheet is available for this part.