The LSP5502SAC is an 8-pin SOP DC/DC controller from Lite-On. It operates within a temperature range of -20 to 85°C and accepts input voltages between 4.5 and 27V. The device features a single function and is packaged in a SOP-8 format.
Lite-On LSP5502SAC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LSP5502SAC to view detailed technical specifications.
No datasheet is available for this part.