Lite-On LTH-209-01 technical specifications.
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTH-209-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.