Lite-On LTH-306-03W11 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 22.4 |
| Package Width (mm) | 15.7 |
| Package Height (mm) | 17 |
| Mounting | Snap in |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Output Device | Transistor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Forward Current | 50mA |
| Maximum Power Dissipation | 75mW |
| Maximum Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTH-306-03W11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.