Lite-On LTOE-15DB1 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 11.9 |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 13 |
| Mounting | Through Hole |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTOE-15DB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.