Lite-On LTP-12188M-06 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 31.9 |
| Package Width (mm) | 31.9 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Type | Module |
| Color | Green/Red |
| Configuration | Anode Row Cathode Column |
| Digit Size | 1.22in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 128 |
| Peak Wavelength | 571/656nm |
| Intensity | 8000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTP-12188M-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.