
2-pin NPN phototransistor chip for through-hole mounting. Features a domed lens for top-view light detection, operating from -40°C to 85°C. Offers a maximum light current of 9600 µA, maximum collector current of 4.5 mA, and maximum emitter-collector voltage of 30 V. Package dimensions are 3.35 mm diameter and 4.45 mm height. Maximum power dissipation is 100 mW.
Lite-On LTR-1650D technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.45 |
| Package Diameter (mm) | 3.35 |
| Mounting | Through Hole |
| Phototransistor Type | Phototransistor |
| Type | Chip |
| Polarity | NPN |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Viewing Orientation | Top View |
| Maximum Light Current | 9600uA |
| Lens Shape Type | Domed |
| Number of Channels per Chip | 1 |
| Fabrication Technology | NPN Transistor |
| Maximum Emitter-Collector Voltage | 5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Dark Current | 100nA |
| Maximum Collector Current | 4.5mA |
| Maximum Collector-Emitter Saturation Voltage | 0.4V |
| Maximum Fall Time | 10000(Typ)ns |
| Maximum Power Dissipation | 100mW |
| Maximum Rise Time | 10000(Typ)ns |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTR-1650D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.