Lite-On LTR-303ALS-01 technical specifications.
| Max Operating Supply Voltage | 3.6V |
| Sensor Type | Light to Voltage |
| Output Type | Digital |
| Maximum Clock Frequency | 400kHz |
| Interface Type | Serial (I2C) |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Typical Supply Current | 220(Max)uA |
| Pin Count | 6 |
| Package/Case | Chip LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTR-303ALS-01 to view detailed technical specifications.
No datasheet is available for this part.