Lite-On LTR-507ALS-01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-XXSS-N8 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTR-507ALS-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.