Lite-On LTR-553ALS-01 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTR-553ALS-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.