Lite-On LTR-659PS-01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTR-659PS-01 to view detailed technical specifications.
No datasheet is available for this part.