White Uni-Color Chip LED emitter for surface mount applications. Features a 2-pin, non-lead-frame SMT package with no leads, measuring 2.1mm L x 1mm W x 0.6mm H. Offers a typical intensity of 112mcd (Max) with a wide 130° viewing angle and rectangular lens. Operates with a maximum forward current of 20mA and a maximum forward voltage of 3.15V, suitable for temperatures from -20°C to 80°C.
Lite-On LTW-220DS5 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 112mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Yellow |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.7x0.6x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.294/y=0.286 |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.15V |
| Maximum Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-220DS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.